EKZH250ELL331MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7 945
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09138 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 19 059
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 659
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 239
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 369
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 708
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 386
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 146
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 487
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,23442 €
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250ELL331MHB5D

DigiKey Part Number
565-EKZH250ELL331MHB5D-ND
Manufacturer
Manufacturer Product Number
EKZH250ELL331MHB5D
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes