KZE-12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ETD561MK25S

DigiKey Part Number
565-EKZE500ETD561MK25SCT-ND - Cut Tape (CT)
565-EKZE500ETD561MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE500ETD561MK25S
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.205 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04200 €10,42 €
500,81100 €40,55 €
1000,73810 €73,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,61254 €306,27 €
1 0000,57302 €573,02 €
1 5000,55308 €829,62 €
2 5000,53086 €1 327,15 €
3 5000,51779 €1 812,26 €
5 0000,50518 €2 525,90 €
6 0000,49918 €2 995,08 €
12 0000,48145 €5 777,40 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,92000 €