
EKZE500ELL681MK30S | |
|---|---|
DigiKey Part Number | 565-1714-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500ELL681MK30S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE500ELL681MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.716 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL681MK30S | Chemi-Con | 603 | 565-EKY-500ELL681MK30S-ND | 1,73000 € | Parametric Equivalent |
| EKYB630ELL681MK30S | Chemi-Con | 1 795 | 565-EKYB630ELL681MK30S-ND | 1,75000 € | Parametric Equivalent |
| EKZM500ELL681MK30S | Chemi-Con | 6 | 565-EKZM500ELL681MK30S-ND | 1,42000 € | Parametric Equivalent |
| EKZN630ELL681MK30S | Chemi-Con | 12 196 | 565-4094-ND | 1,76000 € | Parametric Equivalent |
| EEU-FS1H681 | Panasonic Industry | 1 236 | P122405-ND | 1,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,89780 € | 44,89 € |
| 100 | 0,81800 € | 81,80 € |
| 500 | 0,68092 € | 340,46 € |
| 1 000 | 0,63776 € | 637,76 € |
| 2 500 | 0,59171 € | 1 479,27 € |
| 5 000 | 0,56367 € | 2 818,35 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

