
EKYB500ELL821MK30S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL821MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL821MK30S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL821MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29900 € | 12,99 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,93110 € | 93,11 € |
| 500 | 0,77892 € | 389,46 € |
| 1 000 | 0,73103 € | 731,03 € |
| 2 500 | 0,67995 € | 1 699,88 € |
| 5 000 | 0,64885 € | 3 244,25 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

