
EKYB500ELL391MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL391MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL391MJ25S |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL391MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ390M10X25 | Rubycon | 1 000 | 50ZLJ390M10X25-ND | 1,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,65220 € | 32,61 € |
| 100 | 0,59090 € | 59,09 € |
| 800 | 0,46238 € | 369,90 € |
| 1 600 | 0,43311 € | 692,98 € |
| 3 200 | 0,40879 € | 1 308,13 € |
| 5 600 | 0,39221 € | 2 196,38 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

