Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

EKY-800ETD151MJ25S | |
|---|---|
DigiKey Part Number | 565-EKY-800ETD151MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-800ETD151MJ25S |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 69 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-800ELL151MJ25S | Chemi-Con | 0 | 565-EKY-800ELL151MJ25S-ND | 0,91000 € | Parametric Equivalent |
| EKYA101ELL151MJ25S | Chemi-Con | 994 | 565-EKYA101ELL151MJ25S-ND | 1,14000 € | Parametric Equivalent |
| EKZN101ELL151MJ25S | Chemi-Con | 289 | 565-4139-ND | 1,19000 € | Parametric Equivalent |
| EEU-FS1K151B | Panasonic Industry | 2 027 | PCE5177CT-ND | 1,01000 € | Direct |
| 100ZLH150MEFC10X23 | Rubycon | 0 | 100ZLH150MEFC10X23-ND | 0,31051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20040 € | 160,32 € |
| Unit Price without VAT: | 0,20040 € |
|---|---|
| Unit Price with VAT: | 0,24048 € |






