
EKY-630ELL221MJ25S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL221MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL221MJ25S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL221MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL221MJ25S | Chemi-Con | 998 | 565-EKYB800ELL221MJ25S-ND | 1,06000 € | Parametric Equivalent |
| EKZN800ELL221MJ25S | Chemi-Con | 28 879 | 565-4115-ND | 1,13000 € | Parametric Equivalent |
| EEU-FR1J221L | Panasonic Industry | 549 | P15409-ND | 1,23000 € | Upgrade |
| 80ZLH220MEFC10X23 | Rubycon | 1 114 | 1189-3048-ND | 0,95000 € | Parametric Equivalent |
| 80ZLH220MEFCT810X23 | Rubycon | 126 037 | 1189-3789-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,44620 € | 44,62 € |
| 800 | 0,34404 € | 275,23 € |
| 1 600 | 0,32078 € | 513,25 € |
| 3 200 | 0,30145 € | 964,64 € |
| 5 600 | 0,28826 € | 1 614,26 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

