
EKY-500ELL222MMP1S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL222MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL222MMP1S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL222MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.68 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,57860 € | 78,93 € |
| 250 | 1,31800 € | 329,50 € |
| 500 | 1,23596 € | 617,98 € |
| 1 000 | 1,16781 € | 1 167,81 € |
| 2 500 | 1,09515 € | 2 737,88 € |
| 5 000 | 1,05091 € | 5 254,55 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

