1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL152MLP1S

DigiKey Part Number
565-EKY-500ELL152MLP1S-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL152MLP1S
Description
CAP ALUM 1500UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL152MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57000 €15,70 €
501,24020 €62,01 €
1001,13610 €113,61 €
5000,95726 €478,63 €
1 0000,90101 €901,01 €
2 5000,84102 €2 102,55 €
5 0000,80448 €4 022,40 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €