
EKXN401ELL820MM20S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL820MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL820MM20S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL820MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,25600 € | 22,56 € |
| 50 | 1,81080 € | 90,54 € |
| 250 | 1,51984 € | 379,96 € |
| 500 | 1,42830 € | 714,15 € |
| 1 000 | 1,35227 € | 1 352,27 € |
| 2 500 | 1,27120 € | 3 178,00 € |
| 5 000 | 1,22185 € | 6 109,25 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,99600 € |

