
EKXJ221ELL560MJ25S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL560MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL560MJ25S |
Description | CAP ALUM 56UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 862.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,43930 € | 43,93 € |
| 500 | 0,35702 € | 178,51 € |
| 1 000 | 0,33111 € | 331,11 € |
| 3 000 | 0,29871 € | 896,13 € |
| 5 000 | 0,28660 € | 1 433,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

