
EKXJ161ELL390MJ16S | |
|---|---|
DigiKey Part Number | 565-4979-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL390MJ16S |
Description | CAP ALUM 39UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL390MJ16S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 612.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C390MPD | Nichicon | 1 060 | 493-13068-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,39400 € | 39,40 € |
| 800 | 0,30185 € | 241,48 € |
| 1 600 | 0,28086 € | 449,38 € |
| 3 200 | 0,26340 € | 842,88 € |
| 5 600 | 0,25149 € | 1 408,34 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

