82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB451ELL820MK45S

DigiKey Part Number
565-EKWB451ELL820MK45S-ND
Manufacturer
Manufacturer Product Number
EKWB451ELL820MK45S
Description
CAP ALUM 82UF 20% 450V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB451ELL820MK45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Ripple Current @ High Frequency
1.188 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,13100 €21,31 €
501,70580 €85,29 €
1001,57160 €157,16 €
5001,34114 €670,57 €
1 0001,26865 €1 268,65 €
2 5001,19135 €2 978,38 €
5 0001,14430 €5 721,50 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,78000 €