Parametric Equivalent
Parametric Equivalent

EKMZ451VSN561MR45S | |
|---|---|
DigiKey Part Number | 565-4808-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN561MR45S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN561MR45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.874 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 14,21400 € | 142,14 € |
| 50 | 12,25020 € | 612,51 € |
| 200 | 11,12045 € | 2 224,09 € |
| 600 | 10,52428 € | 6 314,57 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,77600 € |



