
EKMZ451VSN181MQ25S | |
|---|---|
DigiKey Part Number | 565-EKMZ451VSN181MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN181MQ25S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN181MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.4586 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 5,99900 € | 59,99 € |
| 50 | 5,00560 € | 250,28 € |
| 200 | 4,43355 € | 886,71 € |
| 600 | 4,10940 € | 2 465,64 € |
| 1 000 | 3,98834 € | 3 988,34 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,09200 € |

