KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ451ELL101MM40S

DigiKey Part Number
565-EKMQ451ELL101MM40S-ND
Manufacturer
Manufacturer Product Number
EKMQ451ELL101MM40S
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,89400 €18,94 €
501,51020 €75,51 €
2501,26008 €315,02 €
5001,18136 €590,68 €
1 0001,11596 €1 115,96 €
2 5001,04622 €2 615,55 €
5 0001,00967 €5 048,35 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,37200 €