25,4mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ201VSN122MQ50S

DigiKey Part Number
565-2959-ND
Manufacturer
Manufacturer Product Number
EKMQ201VSN122MQ50S
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Ripple Current @ High Frequency
3.975 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,50000 €5,50 €
103,83500 €38,35 €
503,14800 €157,40 €
2002,75140 €550,28 €
6002,52660 €1 515,96 €
1 0002,44260 €2 442,60 €
2 6002,37302 €6 169,85 €
Manufacturers Standard Package
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,60000 €