EKMM451VNN680MP30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,56850 €
Datasheet

Direct


TDK
In Stock: 2 661
Unit Price: 5,17000 €
Datasheet

Direct


TDK
In Stock: 639
Unit Price: 4,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,56775 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,36000 €
Datasheet

Upgrade


Nichicon
In Stock: 156
Unit Price: 4,56000 €
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.875Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VNN680MP30T

DigiKey Part Number
EKMM451VNN680MP30T-ND
Manufacturer
Manufacturer Product Number
EKMM451VNN680MP30T
Description
CAP ALUM 68UF 20% 450V SNAP TH
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.875Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
4.875Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
757.9 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable