
EKMG630ETC220ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG630ETC220ME11DCT-ND - Cut Tape (CT) 565-EKMG630ETC220ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG630ETC220ME11D |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 127.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA220MF80G | Chemi-Con | 1 688 | 565-EMZA630ARA220MF80GCT-ND | 0,43000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,09990 € | 9,99 € |
| 500 | 0,07642 € | 38,21 € |
| 1 000 | 0,06898 € | 68,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06049 € | 120,98 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

