EKMG201ELL330MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 865
Unit Price: 1,73000 €
Datasheet

Direct


Nichicon
In Stock: 976
Unit Price: 0,88000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54576 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,76623 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,79056 €
Datasheet

Upgrade


Nichicon
In Stock: 850
Unit Price: 1,32000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 308
Unit Price: 1,16000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,36360 €
Datasheet

Upgrade


Nichicon
In Stock: 789
Unit Price: 1,56000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,31876 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,25300 €
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: 1,00000 €
Datasheet

Similar


Nichicon
In Stock: 305
Unit Price: 0,87000 €
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG201ELL330MK20S

DigiKey Part Number
565-1386-ND
Manufacturer
Manufacturer Product Number
EKMG201ELL330MK20S
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes