640 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX351VSN641MA30S

DigiKey Part Number
565-EKHX351VSN641MA30S-ND
Manufacturer
Manufacturer Product Number
EKHX351VSN641MA30S
Description
CAP ALUM 640UF 20% 350V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
640 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX351VSN641MA30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.58 A @ 120 Hz
Ripple Current @ High Frequency
3.3798 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,15000 €16,15 €
1011,97800 €119,78 €
5010,25960 €512,98 €
2009,27100 €1 854,20 €
6008,71110 €5 226,66 €
Manufacturers Standard Package
Unit Price without VAT:16,15000 €
Unit Price with VAT:19,38000 €