
EKHU421VSN221MQ25S | |
|---|---|
DigiKey Part Number | 565-EKHU421VSN221MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU421VSN221MQ25S |
Description | E-CAP SNAP-IN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4896 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 6,82400 € | 68,24 € |
| 50 | 5,72360 € | 286,18 € |
| 200 | 5,08940 € | 1 017,88 € |
| 600 | 4,73008 € | 2 838,05 € |
| 1 000 | 4,59588 € | 4 595,88 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,38800 € |

