
EKHS4H1VSN121MP35S | |
|---|---|
DigiKey Part Number | 565-EKHS4H1VSN121MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS4H1VSN121MP35S |
Description | CAP ALUM 120UF 20% 475V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKHS4H1VSN121MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2441 A @ 50 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |

