
EKHE451ELL820MLN3S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL820MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL820MLN3S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL820MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 655 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.179 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,65300 € | 26,53 € |
| 50 | 2,14260 € | 107,13 € |
| 250 | 1,81000 € | 452,50 € |
| 500 | 1,70538 € | 852,69 € |
| 1 000 | 1,61847 € | 1 618,47 € |
| 2 500 | 1,52583 € | 3 814,58 € |
| 5 000 | 1,46944 € | 7 347,20 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,65600 € |

