EGXL250ETD221MJC5S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,16278 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 968
Unit Price: 0,82000 €
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL250ETD221MJC5S

DigiKey Part Number
EGXL250ETD221MJC5S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGXL250ETD221MJC5S
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,18240 €145,92 €
Manufacturers Standard Package
Unit Price without VAT:0,18240 €
Unit Price with VAT:0,21888 €