GXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF201ELL201MU40S

DigiKey Part Number
565-EGXF201ELL201MU40S-ND
Manufacturer
Manufacturer Product Number
EGXF201ELL201MU40S
Description
CAP ALUM 200UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF201ELL201MU40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,60200 €16,02 €
501,26840 €63,42 €
1001,16320 €116,32 €
5000,98254 €491,27 €
1 0000,92570 €925,70 €
2 5000,86508 €2 162,70 €
5 0000,82818 €4 140,90 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,88000 €