30mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E91F501VSN391MA65U

DigiKey Part Number
565-E91F501VSN391MA65U-ND
Manufacturer
Manufacturer Product Number
E91F501VSN391MA65U
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 204mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
204mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
3.718 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.657" (67.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,14000 €25,14 €
1019,15800 €191,58 €
5016,69980 €834,99 €
10015,92730 €1 592,73 €
50015,40878 €7 704,39 €
Manufacturers Standard Package
Unit Price without VAT:25,14000 €
Unit Price with VAT:30,16800 €