
E37L401CPS183MFM9U | |
|---|---|
DigiKey Part Number | 565-E37L401CPS183MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CPS183MFM9U |
Description | CAP ALUM 18MF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 13000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 6mOhm @ 120Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 56.8 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 8.661" (220.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,44000 € | 108,44 € |
| 10 | 89,31000 € | 893,10 € |
| 50 | 84,90020 € | 4 245,01 € |
| Unit Price without VAT: | 108,44000 € |
|---|---|
| Unit Price with VAT: | 130,12800 € |

