
E36D630HLN104ME92U | |
|---|---|
DigiKey Part Number | 565-E36D630HLN104ME92U-ND |
Manufacturer | |
Manufacturer Product Number | E36D630HLN104ME92U |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.88 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.622" (92.00mm) |
ESR (Equivalent Series Resistance) 9.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,18000 € | 38,18 € |
| 16 | 28,57688 € | 457,23 € |
| 64 | 25,87094 € | 1 655,74 € |
| 112 | 25,03402 € | 2 803,81 € |
| Unit Price without VAT: | 38,18000 € |
|---|---|
| Unit Price with VAT: | 45,81600 € |

