
E32D350HLN104MD79U | |
|---|---|
DigiKey Part Number | 565-E32D350HLN104MD79U-ND |
Manufacturer | |
Manufacturer Product Number | E32D350HLN104MD79U |
Description | CAP ALUM 100MF 20% 35V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24.5056 A @ 50 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 3.150" (80.00mm) |
ESR (Equivalent Series Resistance) 8.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,76750 € | 415,35 € |
| Unit Price without VAT: | 20,76750 € |
|---|---|
| Unit Price with VAT: | 24,92100 € |

