
APXY6R3ARA271MF61G | |
|---|---|
DigiKey Part Number | 565-APXY6R3ARA271MF61GTR-ND - Tape & Reel (TR) 565-APXY6R3ARA271MF61GCT-ND - Cut Tape (CT) 565-APXY6R3ARA271MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY6R3ARA271MF61G |
Description | CAP ALUM POLY 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum - Polymer Capacitors 16mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY6R3ARA271MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,53790 € | 53,79 € |
| 500 | 0,44036 € | 220,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40960 € | 409,60 € |
| 2 000 | 0,38406 € | 768,12 € |
| 3 000 | 0,37117 € | 1 113,51 € |
| 5 000 | 0,35680 € | 1 784,00 € |
| 7 000 | 0,34836 € | 2 438,52 € |
| 10 000 | 0,34021 € | 3 402,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

