
APXS100ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-APXS100ARA151MH70GTR-ND - Tape & Reel (TR) 565-APXS100ARA151MH70GCT-ND - Cut Tape (CT) 565-APXS100ARA151MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS100ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS100ARA151MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15200 € | 11,52 € |
| 50 | 0,89880 € | 44,94 € |
| 100 | 0,81910 € | 81,91 € |
| 500 | 0,68184 € | 340,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63863 € | 638,63 € |
| 2 000 | 0,60274 € | 1 205,48 € |
| 3 000 | 0,58463 € | 1 753,89 € |
| 5 000 | 0,56446 € | 2 822,30 € |
| 7 000 | 0,55260 € | 3 868,20 € |
| 10 000 | 0,54115 € | 5 411,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

