PXH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH160ARA181MJ80G

DigiKey Part Number
565-3145-2-ND - Tape & Reel (TR)
565-3145-1-ND - Cut Tape (CT)
565-3145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH160ARA181MJ80G
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXH160ARA181MJ80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,29800 €12,98 €
501,01900 €50,95 €
1000,93110 €93,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77984 €389,92 €
1 0000,73222 €732,22 €
1 5000,70820 €1 062,30 €
2 5000,68143 €1 703,58 €
3 5000,66570 €2 329,95 €
5 0000,65050 €3 252,50 €
6 0000,64328 €3 859,68 €
12 0000,63319 €7 598,28 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €