
KVF250L155K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KVF250L155K32NHT00TR-ND - Tape & Reel (TR) 565-KVF250L155K32NHT00CT-ND - Cut Tape (CT) 565-KVF250L155K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF250L155K32NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L155K32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,03490 € | 103,49 € |
| 500 | 0,90216 € | 451,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,83743 € | 1 339,89 € |
| 3 200 | 0,80777 € | 2 584,86 € |
| 4 800 | 0,79290 € | 3 805,92 € |
| 8 000 | 0,77643 € | 6 211,44 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

