270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC160ETD271MHB5S

DigiKey Part Number
565-APSC160ETD271MHB5STB-ND - Tape & Reel (TR)
565-APSC160ETD271MHB5SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APSC160ETD271MHB5S
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.08 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,50400 €5,04 €
500,41460 €20,73 €
1000,39020 €39,02 €
5000,33392 €166,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,30568 €305,68 €
2 0000,25306 €506,12 €
3 0000,25106 €753,18 €
5 0000,24893 €1 244,65 €
7 0000,24723 €1 730,61 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,15200 €