
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CGS Tape | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Film | |
| Adhesive | Silicone | |
| Backing, Carrier | Polyimide | |
| Thickness | 0.0024" (2.4 mils, 0.061mm) | |
| Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
| Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.020mm) | |
| Width | - | |
| Length | - | |
| Color | Amber | |
| Usage | - | |
| Temperature Range | 500°F (260°C) | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 24 Months | |
| Storage/Refrigeration Temperature | 75°F (24°C) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 59,19000 € | 59,19 € | 
| 5 | 52,62600 € | 263,13 € | 
| 10 | 50,23300 € | 502,33 € | 
| 25 | 47,09320 € | 1 177,33 € | 
| 50 | 44,77720 € | 2 238,86 € | 
| 100 | 42,51260 € | 4 251,26 € | 
| Unit Price without VAT: | 59,19000 € | 
|---|---|
| Unit Price with VAT: | 71,02800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France