Pressure Sensor 36.26PSI (250kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6895A250KPDG

DigiKey Part Number
5611-XGZP6895A250KPDG-ND
Manufacturer
Manufacturer Product Number
XGZP6895A250KPDG
Description
Pressure Sensor 36.25PSI(0~250kP
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP, Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Differential
Operating Pressure
36.26PSI (250kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±2.5%
Voltage - Supply
5V
Port Size
Male - 0.19" (4.71mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
54.39PSI (375kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-SIP, Dual Top Ports
Supplier Device Package
6-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
312,91000 €38,73 €
912,37111 €111,34 €
2411,83333 €284,00 €
10211,29539 €1 152,13 €
49810,32721 €5 142,95 €
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,49200 €