
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Silicon | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,55000 € | 37,55 € |
| 5 | 35,67200 € | 178,36 € |
| 10 | 33,79500 € | 337,95 € |
| 50 | 31,91720 € | 1 595,86 € |
| 100 | 30,03980 € | 3 003,98 € |
| Unit Price without VAT: | 37,55000 € |
|---|---|
| Unit Price with VAT: | 45,06000 € |

