
PN3638A APP PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3638AAPPPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN3638A APP PBFREE |
Description | 25V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 150MHz Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 35nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 1V | |
Frequency - Transition | 150MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25336 € | 1 013,44 € |
| Unit Price without VAT: | 0,25336 € |
|---|---|
| Unit Price with VAT: | 0,30403 € |

