Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN2222A TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN2222ATREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN2222A TRE PBFREE |
Description | 40V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2222A APP PBFREE | Central Semiconductor Corp | 0 | 1514-PN2222AAPPPBFREETB-ND | 0,06245 € | Parametric Equivalent |
| PN2222A APP TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2222AAPPTIN/LEADTB-ND | 0,07827 € | Parametric Equivalent |
| PN2222A TRA PBFREE | Central Semiconductor Corp | 0 | 1514-PN2222ATRAPBFREETR-ND | 0,06245 € | Parametric Equivalent |
| PN2222A TRA TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2222ATRATIN/LEADTR-ND | 0,07154 € | Parametric Equivalent |
| PN2222A TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2222ATRETIN/LEADTR-ND | 0,07178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06245 € | 624,50 € |
| Unit Price without VAT: | 0,06245 € |
|---|---|
| Unit Price with VAT: | 0,07494 € |



