Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

P6SMB43CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB43CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB43CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB43CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA TR13 PBFREE |
Description | TVS DIODE 36.8VWM 59.3VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB43CA-E3/52 | Vishay General Semiconductor - Diodes Division | 630 | P6SMB43CA-E3/52GICT-ND | 0,54000 € | Direct |
| P6SMB43CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB43CA-M3/52-ND | 0,14016 € | Direct |
| P6SMB43CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB43CA-M3/5B-ND | 0,14895 € | Direct |
| P6SMB43CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB43CAHE3/52-ND | 0,00000 € | Direct |
| P6SMB43CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB43CAHE3/5B-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22500 € | 12,25 € |
| 100 | 0,82920 € | 82,92 € |
| 500 | 0,65984 € | 329,92 € |
| 1 000 | 0,60537 € | 605,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53622 € | 1 608,66 € |
| 6 000 | 0,50143 € | 3 008,58 € |
| 9 000 | 0,48371 € | 4 353,39 € |
| 15 000 | 0,47350 € | 7 102,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |






