
P6SMB170CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB170CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB170CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB170CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA TR13 PBFREE |
Description | TVS DIODE 145VWM 234VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 161.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35020 € | 35,02 € |
| 500 | 0,26924 € | 134,62 € |
| 1 000 | 0,24314 € | 243,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20997 € | 629,91 € |
| 6 000 | 0,19326 € | 1 159,56 € |
| 9 000 | 0,18475 € | 1 662,75 € |
| 15 000 | 0,17519 € | 2 627,85 € |
| 21 000 | 0,16953 € | 3 560,13 € |
| 30 000 | 0,16403 € | 4 920,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

