P6KE15A TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09743 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 9 447
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 977
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 417
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 829
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 200
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09294 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08094 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 917
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 841
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6 830
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 000
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06514 €
Datasheet
DO-204, DO-15 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A TR PBFREE

DigiKey Part Number
1514-P6KE15ATRPBFREETR-ND - Tape & Reel (TR)
1514-P6KE15ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE15A TR PBFREE
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,75500 €7,55 €
1000,51370 €51,37 €
5000,40772 €203,86 €
1 0000,36652 €366,52 €
2 0000,34649 €692,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29937 €1 197,48 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €