
TPS61221DCKR | |
|---|---|
DigiKey Part Number | 296-41854-2-ND - Tape & Reel (TR) 296-41854-1-ND - Cut Tape (CT) 296-41854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61221DCKR |
Description | IC REG BOOST 3.3V 200MA SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61221DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69040 € | 17,26 € |
| 100 | 0,61070 € | 61,07 € |
| 250 | 0,57264 € | 143,16 € |
| 500 | 0,54970 € | 274,85 € |
| 1 000 | 0,53083 € | 530,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52660 € | 1 579,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |





