
CZ5360B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5360BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZ5360B BK PBFREE |
Description | DIODE ZENER 25V 5W DO201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37546 € | 750,92 € |
| Unit Price without VAT: | 0,37546 € |
|---|---|
| Unit Price with VAT: | 0,45055 € |

