CZT2222A TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 471
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 53
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 5 727
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,66000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT2222A TR PBFREE

DigiKey Part Number
1514-CZT2222ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZT2222A TR PBFREE
Description
TRANS NPN 40V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
2 W
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types