CRSH2-4 BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 946
Unit Price: 0,67000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 130
Unit Price: 0,85000 €
Datasheet

Direct


Comchip Technology
In Stock: 4 278
Unit Price: 0,48000 €
Datasheet
Image for CRSH2-4 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRSH2-4 BK

DigiKey Part Number
CRSH2-4BK-ND
Manufacturer
Manufacturer Product Number
CRSH2-4 BK
Description
DIODE SCHOTTKY 40V 2A DO15
Customer Reference
Detailed Description
Diode 40 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types