CMPSH05-4 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 764
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 245
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5 360
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 38 151
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7 682
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17 056
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10 467
Unit Price: 0,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 84 938
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Diode 40 V 500mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH05-4 BK PBFREE

DigiKey Part Number
1514-CMPSH05-4BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPSH05-4 BK PBFREE
Description
DIODE SCHOTTKY 40V 500MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 5000,23897 €836,39 €
Manufacturers Standard Package
Unit Price without VAT:0,23897 €
Unit Price with VAT:0,28676 €