
CMLT3820G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT3820GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3820GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3820GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3820G TR PBFREE |
Description | TRANS NPN 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 250 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 280mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33770 € | 33,77 € |
| 500 | 0,25938 € | 129,69 € |
| 1 000 | 0,23417 € | 234,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20212 € | 606,36 € |
| 6 000 | 0,18598 € | 1 115,88 € |
| 9 000 | 0,17775 € | 1 599,75 € |
| 15 000 | 0,16851 € | 2 527,65 € |
| 21 000 | 0,16304 € | 3 423,84 € |
| 30 000 | 0,15772 € | 4 731,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |










