CMLT2222AG TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 314
Unit Price: 0,41000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLT2222AG TR PBFREE

DigiKey Part Number
1514-CMLT2222AGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLT2222AGTRPBFREECT-ND - Cut Tape (CT)
1514-CMLT2222AGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLT2222AG TR PBFREE
Description
TRANS 2NPN 40V 600MA SOT-563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
150mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88700 €8,87 €
1000,59120 €59,12 €
5000,46432 €232,16 €
1 0000,42348 €423,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37164 €1 114,92 €
6 0000,34554 €2 073,24 €
9 0000,33225 €2 990,25 €
15 0000,31732 €4 759,80 €
21 0000,31553 €6 626,13 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,68000 €